771-8992/205-807 | WAGO
Connection line, 8 m, plug, 2 pole straight to open end, 1.0 mm², 771-8992/205-807
Connecting line, 771-8992/205-807, WAGO
The WINSTA MIDI Connecting line 2-pole allows assembly of fine-stranded and solid conductors. This pluggable installation connector is useful when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.
Features
- Effective protection against mismating
- With B coding for controllers, for example lighting fixtures and sun blinds
- Flexible installation to save space
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |