771-8992/206-101 | WAGO

Connection line, 1 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-101

Order No.: 45P3511
EAN: 4050821104575
MPN:
771-8992/206-101
Series: 771
WAGO
771-8992/206-101 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Connecting line, 771-8992/206-101, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No