771-8992/206-202 | WAGO
Connection line, 2 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-202
Connecting line, 771-8992/206-202, WAGO
The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector can be used when criteria repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For any mains application
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |