771-8992/206-301 | WAGO

Connection line, 3 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-301

Order No.: 45P3515
EAN: 4050821104599
MPN:
771-8992/206-301
Series: 771
WAGO
771-8992/206-301 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0206 €

Connecting line, 771-8992/206-301, WAGO

The WINSTA MIDI Connecting line 2-pole. This pluggable installation connector is used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.l

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No