771-8992/206-302 | WAGO

Connection line, 3 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-302

Order No.: 45P3516
EAN: 4055143444866
MPN:
771-8992/206-302
Series: 771
WAGO
771-8992/206-302 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0206 €

Connecting line, 771-8992/206-302, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With A coding for use in a large number of general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No