771-8992/206-401 | WAGO
Connection line, 4 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-401
Connecting line, 771-8992/206-401, WAGO
The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector is used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- For automation controllers
- Suitable for any application
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |