771-8992/206-407 | WAGO

Connection line, 4 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-407

Order No.: 45P3610
EAN: 4055143503969
MPN:
771-8992/206-407
Series: 771
WAGO
771-8992/206-407 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5438 €

Connecting line, 771-8992/206-407, WAGO

The WINSTA MIDI Connecting line B coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No