771-8992/206-502 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-502

Order No.: 45P3520
EAN: 4055143445238
MPN:
771-8992/206-502
Series: 771
WAGO
771-8992/206-502 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Connecting line, 771-8992/206-502, WAGO

The WINSTA MIDI Connecting line A coding. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • For any mains application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No