771-8992/206-505 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-505

Order No.: 45P3612
EAN: 4055143503525
MPN:
771-8992/206-505
Series: 771
WAGO
771-8992/206-505 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6862 €

Connecting line, 771-8992/206-505, WAGO

The WINSTA MIDI Connecting line with protection type IP20. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No