771-8992/206-602 | WAGO
Connection line, 6 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-602
Connecting line, 771-8992/206-602, WAGO
The WINSTA MIDI Connecting line A coding allows assembly of fine-stranded and solid conductors. This pluggable installation connector is used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- For any mains application
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |