771-8992/206-603 | WAGO

Connection line, 6 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-603

Order No.: 45P3614
EAN: 4055143503013
MPN:
771-8992/206-603
Series: 771
WAGO
771-8992/206-603 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8286 €

Connecting line, 771-8992/206-603, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. This pluggable installation connector is useful when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in automation of processes, such as lighting technology
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No