771-8992/206-707 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-707

Order No.: 45P3619
EAN: 4055143504874
MPN:
771-8992/206-707
Series: 771
WAGO
771-8992/206-707 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.971 €

Connecting line, 771-8992/206-707, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • Simple circuits
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No