771-8992/206-801 | WAGO

Connection line, 8 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/206-801

Order No.: 45P3525
EAN: 4055143292542
MPN:
771-8992/206-801
Series: 771
WAGO
771-8992/206-801 WAGO Pre-assembled Connector Systems Image 1
771-8992/206-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Connecting line, 771-8992/206-801, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector can be used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No