771-8992/207-101 | WAGO

Connection line, 1 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/207-101

Order No.: 45P3527
EAN: 4050821120742
MPN:
771-8992/207-101
Series: 771
WAGO
771-8992/207-101 WAGO Pre-assembled Connector Systems Image 1
771-8992/207-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4498 €

Connecting line, 771-8992/207-101, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No