771-8992/207-202 | WAGO
Connection line, 2 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/207-202
Connecting line, 771-8992/207-202, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows flexible, error-free installation in numerous applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a large number of applications
- Exact dimensions
- Quick replacement of defective units during ongoing operation
Connection (1) | plug, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |