771-8992/207-601 | WAGO

Connection line, 6 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/207-601

Order No.: 45P3537
EAN: 4055143479943
MPN:
771-8992/207-601
Series: 771
WAGO
771-8992/207-601 WAGO Pre-assembled Connector Systems Image 1
771-8992/207-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.1253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1253 €

Connecting line, 771-8992/207-601, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No