771-8992/216-102 | WAGO

Connection line, 1 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/216-102

Order No.: 45P3544
EAN: 4050821104810
MPN:
771-8992/216-102
Series: 771
WAGO
771-8992/216-102 WAGO Pre-assembled Connector Systems Image 1
771-8992/216-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6402 €

Connecting line, 771-8992/216-102, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of uses
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No