771-8992/216-202 | WAGO

Connection line, 2 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/216-202

Order No.: 45P3546
EAN: 4050821104827
MPN:
771-8992/216-202
Series: 771
WAGO
771-8992/216-202 WAGO Pre-assembled Connector Systems Image 1
771-8992/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2348 €

Connecting line, 771-8992/216-202, WAGO

The WINSTA MIDI Connecting line 2-pole supports rapid, correct installation. This pluggable installation connector is used when criteria repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • With A coding for a large number of applications
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No