771-8992/216-302 | WAGO

Connection line, 3 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/216-302

Order No.: 45P3548
EAN: 4050821104834
MPN:
771-8992/216-302
Series: 771
WAGO
771-8992/216-302 WAGO Pre-assembled Connector Systems Image 1
771-8992/216-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Connecting line, 771-8992/216-302, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of uses
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No