771-8992/216-702 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 771-8992/216-702

Order No.: 45P3556
EAN: 4050821104872
MPN:
771-8992/216-702
Series: 771
WAGO
771-8992/216-702 WAGO Pre-assembled Connector Systems Image 1
771-8992/216-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3863 €

Connecting line, 771-8992/216-702, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector is used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No