771-8992/217-201 | WAGO

Connection line, 2 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/217-201

Order No.: 45P3561
EAN: 4050821120919
MPN:
771-8992/217-201
Series: 771
WAGO
771-8992/217-201 WAGO Pre-assembled Connector Systems Image 1
771-8992/217-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Connecting line, 771-8992/217-201, WAGO

The WINSTA MIDI Connecting line rated current 20 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a large number of uses
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No