771-8992/217-301 | WAGO

Connection line, 3 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/217-301

Order No.: 45P3563
EAN: 4050821120926
MPN:
771-8992/217-301
Series: 771
WAGO
771-8992/217-301 WAGO Pre-assembled Connector Systems Image 1
771-8992/217-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4359 €

Connecting line, 771-8992/217-301, WAGO

The WINSTA MIDI Connecting line 2-pole supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No