771-8992/217-501 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/217-501

Order No.: 45P3567
EAN: 4050821120940
MPN:
771-8992/217-501
Series: 771
WAGO
771-8992/217-501 WAGO Pre-assembled Connector Systems Image 1
771-8992/217-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7199 €

Connecting line, 771-8992/217-501, WAGO

The WINSTA MIDI Connecting line with protection type IP20 allows installation of fine-stranded and solid conductors. This pluggable installation connector can be used when requirements repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No