771-8992/217-701 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 2.5 mm², 771-8992/217-701

Order No.: 45P3571
EAN: 4050821120964
MPN:
771-8992/217-701
Series: 771
WAGO
771-8992/217-701 WAGO Pre-assembled Connector Systems Image 1
771-8992/217-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Connecting line, 771-8992/217-701, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector can be used when requirements repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for a great number of applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No