771-8993/1004-051 | WAGO
Lamp connection cable, 0.5 m, plug straight to lamp socket E27 straight, 0.75 mm², 771-8993/1004-051
Lamp connection cable, 771-8993/1004-051, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Now you can also lower installation costs without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With A coding for use in many general mains applications
- Flexible installation to save space
- Convenient installation and commissioning
Anschluss (1) | Stecker | |
Anschluss (2) | Lampenfassung E27 | |
Ausführung | Lampenanschlussleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 0.5 m | |
Kodierung | A | |
Leiterquerschnitt | 0,75 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |