771-8995/008-801 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/008-801

Order No.: 45P6003
EAN: 4045454470593
MPN:
771-8995/008-801
Series: 771
WAGO
771-8995/008-801 WAGO Pre-assembled Connector Systems Image 1
771-8995/008-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
65.4381 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
65.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.4381 €

Connecting line, 771-8995/008-801, WAGO

This WINSTA MIDI Connecting line allows you to establish connections according to an enormous variety of requirements in next to no time. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 25 A - as a result it is also suitable for high power loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No