771-8995/018-201 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/018-201

Order No.: 45P6037
EAN: 4055143273619
MPN:
771-8995/018-201
Series: 771
WAGO
771-8995/018-201 WAGO Pre-assembled Connector Systems Image 1
771-8995/018-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
39.2105 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2105 €

Connecting line, 771-8995/018-201, WAGO

The WINSTA MIDI Connecting line A coding supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • With A coding for a great number of uses
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No