771-8995/018-801 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/018-801

Order No.: 45P6043
EAN: 4055143273664
MPN:
771-8995/018-801
Series: 771
WAGO
771-8995/018-801 WAGO Pre-assembled Connector Systems Image 1
771-8995/018-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
77.469 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.469 €

Connecting line, 771-8995/018-801, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 25 A - so it is also suitable for high power loads. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No