771-8995/108-401 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/108-401

Order No.: 45P3224
EAN: 4050821446767
MPN:
771-8995/108-401
Series: 771
WAGO
771-8995/108-401 WAGO Pre-assembled Connector Systems Image 1
771-8995/108-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
37.2232 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
37.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.2232 €

Connecting line, 771-8995/108-401, WAGO

The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No