771-8995/108-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/108-501

Order No.: 45P3225
EAN: 4050821445975
MPN:
771-8995/108-501
Series: WINSTA MIDI
771-8995/108-501 WAGO Pre-assembled Connector Systems Image 1
771-8995/108-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
42.1141 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
42.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.1141 €

Connecting line, 771-8995/108-501, WAGO

The WINSTA MIDI Connecting line rated current 25 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No