771-8995/108-701 | WAGO

Connection line, 7 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/108-701

Order No.: 45P3227
EAN: 4050821445982
MPN:
771-8995/108-701
Series: 771
WAGO
771-8995/108-701 WAGO Pre-assembled Connector Systems Image 1
771-8995/108-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.8721 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
51.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8721 €

Connecting line, 771-8995/108-701, WAGO

The WINSTA MIDI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a large number of uses
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No