771-8995/108-801 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/108-801

Order No.: 45P3228
EAN: 4050821445999
MPN:
771-8995/108-801
Series: WINSTA MIDI
771-8995/108-801 WAGO Pre-assembled Connector Systems Image 1
771-8995/108-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
56.7511 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
56.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.7511 €

Connecting line, 771-8995/108-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 8 m
Coding A
Connection 1 design straight
Cable cross-section 4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No