771-8995/118-101 | WAGO

Connection line, 1 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/118-101

Order No.: 45P3260
EAN: 4055143521437
MPN:
771-8995/118-101
Series: 771
WAGO
771-8995/118-101 WAGO Pre-assembled Connector Systems Image 1
771-8995/118-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0975 €

Connecting line, 771-8995/118-101, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • Suitable for any application
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No