771-8995/118-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/118-501

Order No.: 45P3264
EAN: 4055143521482
MPN:
771-8995/118-501
Series: WINSTA MIDI
771-8995/118-501 WAGO Pre-assembled Connector Systems Image 1
771-8995/118-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
49.5992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.5992 €

Connecting line, 771-8995/118-501, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. This pluggable installation connector is useful when specifications repeat or is distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No