771-8995/118-601 | WAGO

Connection line, 6 m, socket, 5 pole straight to open end, 4.0 mm², 771-8995/118-601

Order No.: 45P3265
EAN: 4055143521499
MPN:
771-8995/118-601
Series: 771
WAGO
771-8995/118-601 WAGO Pre-assembled Connector Systems Image 1
771-8995/118-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
55.9895 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
55.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.9895 €

Connecting line, 771-8995/118-601, WAGO

The WINSTA MIDI Connecting line rated current 25 A is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For any mains application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No