771-8995/208-101 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/208-101

Order No.: 45P4153
EAN: 4055143272834
MPN:
771-8995/208-101
Series: 771
WAGO
771-8995/208-101 WAGO Pre-assembled Connector Systems Image 1
771-8995/208-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.5862 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5862 €

Connecting line, 771-8995/208-101, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 25 A - as a result it is also suitable for high power loads. Due to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No