771-8995/208-301 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/208-301

Order No.: 45P4155
EAN: 4055143273114
MPN:
771-8995/208-301
Series: 771
WAGO
771-8995/208-301 WAGO Pre-assembled Connector Systems Image 1
771-8995/208-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3561 €

Connecting line, 771-8995/208-301, WAGO

The WINSTA MIDI Connecting line allows resource-efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 25 A. Thus the product is also suitable for high power loads.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No