771-8995/208-701 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/208-701

Order No.: 45P4159
EAN: 4055143273558
MPN:
771-8995/208-701
Series: 771
WAGO
771-8995/208-701 WAGO Pre-assembled Connector Systems Image 1
771-8995/208-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
51.8721 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8721 €

Connecting line, 771-8995/208-701, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 25 A. Therefore, it can also be used for high power loads.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No