771-8995/218-601 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/218-601

Order No.: 45P4198
EAN: 4055143426343
MPN:
771-8995/218-601
Series: 771
WAGO
771-8995/218-601 WAGO Pre-assembled Connector Systems Image 1
771-8995/218-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
55.9657 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.9657 €

Connecting line, 771-8995/218-601, WAGO

The WINSTA MIDI Connecting line with protection against mismating allows assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 25 A. Thus, it can also be used for high power loads.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 4.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No