771-9273/216-205 | WAGO

Connection line, 2 m, plug, 3 pole straight to open end, 1.5 mm², 771-9273/216-205

Order No.: 45P0111
EAN: 4055143786560
MPN:
771-9273/216-205
Series: 771
WAGO
771-9273/216-205 WAGO Pre-assembled Connector Systems Image 1
771-9273/216-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0182 €

Connecting line, 771-9273/216-205, WAGO

The WINSTA MIDI Connecting line S coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector is used when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For AC applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No