771-9273/216-405 | WAGO

Connection line, 4 m, plug, 3 pole straight to open end, 1.5 mm², 771-9273/216-405

Order No.: 45P0113
EAN: 4055143787673
MPN:
771-9273/216-405
Series: 771
WAGO
771-9273/216-405 WAGO Pre-assembled Connector Systems Image 1
771-9273/216-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.6941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6941 €

Connecting line, 771-9273/216-405, WAGO

The WINSTA MIDI Connecting line 3-pole allows installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With S coding for AC applications of distributed components
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 3 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding S
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No