771-9273/216-505 | WAGO
Connection line, 5 m, plug, 3 pole straight to open end, 1.5 mm², 771-9273/216-505
Connecting line, 771-9273/216-505, WAGO
The WINSTA MIDI Connecting line with protection type IP20 provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector is used when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For AC applications
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker, 3-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | S | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |