771-9285/116-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9285/116-601

Order No.: 45P0052
EAN: 4055143658577
MPN:
771-9285/116-601
Series: WINSTA MIDI
WAGO
771-9285/116-601 WAGO Pre-assembled Connector Systems Image 1
771-9285/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
58.7146 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
58.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.7146 €

Connecting line, 771-9285/116-601, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No