771-9285/117-401 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9285/117-401

Order No.: 45P0058
EAN: 4055143659079
MPN:
771-9285/117-401
Series: WINSTA MIDI
WAGO
771-9285/117-401 WAGO Pre-assembled Connector Systems Image 1
771-9285/117-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
54.6805 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
54.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.6805 €

Connecting line, 771-9285/117-401, WAGO

The WINSTA MIDI Connecting line rated current 20 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for use in building automation (lighting control)
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No