771-9285/117-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9285/117-701

Order No.: 45P0061
EAN: 4055143659154
MPN:
771-9285/117-701
Series: WINSTA MIDI
WAGO
771-9285/117-701 WAGO Pre-assembled Connector Systems Image 1
771-9285/117-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
84.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.4067 €

Connecting line, 771-9285/117-701, WAGO

The WINSTA MIDI Connecting line I coding. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No