771-9285/117-801 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-9285/117-801

Order No.: 45P0062
EAN: 4055143659192
MPN:
771-9285/117-801
Series: 771
WAGO
771-9285/117-801 WAGO Pre-assembled Connector Systems Image 1
771-9285/117-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
94.3313 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
94.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.3313 €

Connecting line, 771-9285/117-801, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For lighting management
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No