771-9285/216-102 | WAGO

Connection line, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-102

Order No.: 45P0157
EAN: 4066966222234
MPN:
771-9285/216-102
Series: 771
WAGO
771-9285/216-102 WAGO Pre-assembled Connector Systems Image 1
771-9285/216-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2296 €

Connecting line, 771-9285/216-102, WAGO

The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No