771-9285/216-301 | WAGO

Connection line, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-301

Order No.: 45P0160
EAN: 4055143659307
MPN:
771-9285/216-301
Series: 771
WAGO
771-9285/216-301 WAGO Pre-assembled Connector Systems Image 1
771-9285/216-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.4739 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4739 €

Connecting line, 771-9285/216-301, WAGO

The WINSTA MIDI Connecting line I coding. This pluggable installation connector is used when requirements repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For lighting management
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No