771-9285/216-402 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-402

Order No.: 45P0163
EAN: 4066966223330
MPN:
771-9285/216-402
Series: 771
WAGO
771-9285/216-402 WAGO Pre-assembled Connector Systems Image 1
771-9285/216-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
42.5782 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5782 €

Connecting line, 771-9285/216-402, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector can be used when specifications repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for use in building automation (lighting control)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No