771-9285/216-602 | WAGO

Connection line, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-602

Order No.: 45P0167
EAN: 4066966223354
MPN:
771-9285/216-602
Series: 771
WAGO
771-9285/216-602 WAGO Pre-assembled Connector Systems Image 1
771-9285/216-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
56.8344 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
56.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.8344 €

Connecting line, 771-9285/216-602, WAGO

The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For intelligent, easy lighting installation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No